Direct link
Header
Main menu
Content
Footer
Manufacturer or person responsible for the product Highlights & Details USB-DMX interface for beginners Suitable for a number of DMX software applications, among others. DMXControl FreeStyler, and PC_DIMMER The issue of up to 512 DMX channels Windows 7, 8 and 10, Mac OS X and Linux Connections: 3-pin. XLR coupler (Neutrik), USB 2.0/1.1 A PC driver download at www.eurolite.de This text is machine translated. Features Extremely compact USB-DMX interface for beginners Micro-electronics board is compact in the XLR plug Enables the control of DMX devices to a computer. Suitable for a number of DMX software applications, among others. FreeStyler, Super-light design suitable for your laptop bag The issue of up to 512 DMX channels Windows 7, 8 and 10, Mac OS X and Linux Connections: 3-pin. XLR coupler (Neutrik), USB 2.0/1.1 A Voltage supply through USB Driver software will be available for download at www.eurolite.de Can be used as firmware uploader for different eurolite devices, including freeDMX AP and dxt tools For professional DMX-Applications The Eurolite USB DMX 512 PRO Interface MK2 with galvanically isolated DMX output recommended Made in Germany Description Features Extremely compact USB-DMX interface for beginners Micro-electronics board is compact in the XLR plug Enables the control of DMX devices to a computer. Suitable for a number of DMX software applications, among others. FreeStyler, Super-light design suitable for your laptop bag The issue of up to 512 DMX channels Windows 7, 8 and 10, Mac OS X and Linux Connections: 3-pin. XLR coupler (Neutrik), USB 2.0/1.1 A Voltage supply through USB Driver software will be available for download at www.eurolite.de Can be used as firmware uploader for different eurolite devices, including freeDMX AP and dxt tools For professional DMX-Applications The Eurolite USB DMX 512 PRO Interface MK2 with galvanically isolated DMX output recommended Made in Germany
What kind of DMX Controllers are you looking for?