
Number (Package size 200 pc(s))
Total (€ 7.05 / piece)
€ 1,410.92
plus VAT.
14-day return policy included
Highlights & Details
Industrial packaging unit, Elko KMR
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x L) 35 mm x 50 mm
- Capacity (elec.)
680 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- (Ø)
35 mm
- Content
200 pc(s)
- Length
50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-25 °C
- Type
EKMR451VSN681MA50S
- Packaging type (details)
Polybag
Documents & Downloads
Datasheet
Datasheet 435379 Europe ChemiCon EKMR451VSN681MA50S Electrolytic capacitor Snap-in 10 mm 680 µF 450 V 20 % (Ø x L) 35 mm x 50 mm 200 pc(s
User & Safety Instructions
User & Safety Instructions 435379 Europe ChemiCon EKMR451VSN681MA50S Electrolytic capacitor Snap-in 10 mm 680 µF 450 V 20 % (Ø x L) 35 mm x 50 mm 200 pc(s
