
Number (Package size 2000 pc(s))
Total (€ 0.21 / piece)
€ 415.97
plus VAT.
Highlights & Details
Industrial packaging unit, Elko KXJ
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 10 mm x 16 mm
- Capacity (elec.)
10 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- (Ø)
10 mm
- Content
2000 pc(s)
- Length
16 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EKXJ401ELL100MJ16S
- Packaging type (details)
Polybag
Documents & Downloads
Datasheet
Datasheet 436025 Europe ChemiCon EKXJ401ELL100MJ16S Electrolytic capacitor Radial lead 5 mm 10 µF 400 V 20 % (Ø x L) 10 mm x 16 mm 2000 p
User & Safety Instructions
User & Safety Instructions 436025 Europe ChemiCon EKXJ401ELL100MJ16S Electrolytic capacitor Radial lead 5 mm 10 µF 400 V 20 % (Ø x L) 10 mm x 16 mm 2000 p
