
Number (Package size 1000 pc(s))
Total (€ 0.51 / piece)
€ 511.76
plus VAT.
14-day return policy included
Highlights & Details
Industrial packaging unit, Elko KXJ
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 12.5 mm x 25 mm
- Capacity (elec.)
39 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- (Ø)
12.5 mm
- Content
1000 pc(s)
- Length
25 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EKXJ401ELL390MK25S
- Packaging type (details)
Polybag
Documents & Downloads
Datasheet
Datasheet 436297 Europe ChemiCon EKXJ401ELL390MK25S Electrolytic capacitor Radial lead 5 mm 39 µF 400 V 20 % (Ø x L) 12.5 mm x 25 mm 1000
User & Safety Instructions
User & Safety Instructions 436297 Europe ChemiCon EKXJ401ELL390MK25S Electrolytic capacitor Radial lead 5 mm 39 µF 400 V 20 % (Ø x L) 12.5 mm x 25 mm 1000
