
Number (Package size 500 pc(s))
Total (€ 1.16 / piece)
€ 578.99
plus VAT.
Highlights & Details
Industrial packaging unit, Elko KXJ
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x L) 16 mm x 35.5 mm
- Capacity (elec.)
68 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- (Ø)
16 mm
- Content
500 pc(s)
- Length
35.5 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EKXJ451ELL680MLP1S
- Packaging type (details)
Polybag
Documents & Downloads
Datasheet
Datasheet 436010 Europe ChemiCon EKXJ451ELL680MLP1S Electrolytic capacitor Radial lead 7.5 mm 68 µF 450 V 20 % (Ø x L) 16 mm x 35.5 mm 50
User & Safety Instructions
User & Safety Instructions 436010 Europe ChemiCon EKXJ451ELL680MLP1S Electrolytic capacitor Radial lead 7.5 mm 68 µF 450 V 20 % (Ø x L) 16 mm x 35.5 mm 50
