
Number (Package size 250 pc(s))
Total (€ 1.24 / piece)
€ 310.08
plus VAT.
Highlights & Details
Industrial packaging unit, Elko KXJ
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x L) 18 mm x 31.5 mm
- Capacity (elec.)
82 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- (Ø)
18 mm
- Content
250 pc(s)
- Length
31.5 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EKXJ451ELL820MMN3S
- Packaging type (details)
Polybag
Documents & Downloads
Datasheet
Datasheet 436066 Europe ChemiCon EKXJ451ELL820MMN3S Electrolytic capacitor Radial lead 7.5 mm 82 µF 450 V 20 % (Ø x L) 18 mm x 31.5 mm 25
User & Safety Instructions
User & Safety Instructions 436066 Europe ChemiCon EKXJ451ELL820MMN3S Electrolytic capacitor Radial lead 7.5 mm 82 µF 450 V 20 % (Ø x L) 18 mm x 31.5 mm 25
