
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.18
90
11% = € 0.02
€ 0.16
150
17% = € 0.03
€ 0.15
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.18 / piece)
€ 0.21
-14 %
€ 5.40
plus VAT.
14-day return policy included
Highlights & Details
Aluminum electrolytic capacitor EKY-101 ELL-Series
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
3.5 mm
- Dim
(Ø x H) 8 mm x 15 mm
- Capacity (elec.)
39 µF
- Nominal voltage
100 V
- Tolerance ±
20 %
- Height
15 mm
- (Ø)
8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
105 °C
- Type
EKY-101ELL390MH15D
Documents & Downloads
Datasheet
Datasheet 1505603 Europe ChemiCon EKY-101ELL390MH15D Electrolytic capacitor Radial lead 3.5 mm 39 µF 100 V 20 % (Ø x H) 8 mm x 15 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 1505603 Europe ChemiCon EKY-101ELL390MH15D Electrolytic capacitor Radial lead 3.5 mm 39 µF 100 V 20 % (Ø x H) 8 mm x 15 mm 1 pc(
