
Number
Total (€ 0.32 / piece)
€ 1.08
-70 %
€ 0.32
plus VAT.
14-day return policy included
Highlights & Details
Aluminum electrolytic capacitor EKY-350 ELL-Series
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 20 mm x 18 mm
- Capacity (elec.)
1800 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
18 mm
- (Ø)
20 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
105 °C
- Type
EKY-350ELL182MM20S
Documents & Downloads
Datasheet
Datasheet 1505610 Europe ChemiCon EKY-350ELL182MM20S Electrolytic capacitor Radial lead 7.5 mm 1800 µF 35 V 20 % (Ø x H) 20 mm x 18 mm 1 p
User & Safety Instructions
User & Safety Instructions 1505610 Europe ChemiCon EKY-350ELL182MM20S Electrolytic capacitor Radial lead 7.5 mm 1800 µF 35 V 20 % (Ø x H) 20 mm x 18 mm 1 p
