
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Aluminum electrolytic capacitor EKY-500 ELL-Series
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 18 mm x 40 mm
- Capacity (elec.)
2700 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
40 mm
- (Ø)
18 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
105 °C
- Type
EKY-500ELL272MM40S
Documents & Downloads
Datasheet
Datasheet 1505597 Europe ChemiCon EKY-500ELL272MM40S Electrolytic capacitor Radial lead 7.5 mm 2700 µF 50 V 20 % (Ø x H) 18 mm x 40 mm 1 p
User & Safety Instructions
User & Safety Instructions 1505597 Europe ChemiCon EKY-500ELL272MM40S Electrolytic capacitor Radial lead 7.5 mm 2700 µF 50 V 20 % (Ø x H) 18 mm x 40 mm 1 p
