
Highlights & Details
SMD Quartz Oscillator XO91-series
Our service for you
Technical specifications
- Output signal: HC MOS
- Packaging type
Tape cut
- Type
14.7456MHZ XO91050UITA
- Product type
Crystal oscillator
- Enclosure
SMD
- Dim
(L x W x H) 7 x 5 x 1.4 mm
- Manufacturer
EuroQuartz
- Nominal frequency
14.7456 MHz
- Min. operating voltage
2.97 V
- Max. operating voltage
3.63 V
- Slew rate
4 ns
- Fall time
4 ns
- Frequency stability
-50 ppm
+50 ppm
- Fan-out
15 pF
- Output signal
HCMOS
- Width
5 mm
- Height
1.4 mm
- Length
7 mm
- Output voltage (high)
2.673 V
- Output voltage (low)
0.363 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Symmetry
40/60 %
- Inputs
15 mA
- Type
14,7456MHZ XO91050UITA
- Frequency
14,74560 MHz
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 155100 EuroQuartz 14.7456MHZ XO91050UITA Crystal oscillator SMD HCMOS 14.7456 MHz 7 mm 5 mm 1.4 mm Tape cut 1 pc(s)
User & Safety Instructions
User & Safety Instructions 155100 EuroQuartz 14.7456MHZ XO91050UITA Crystal oscillator SMD HCMOS 14.7456 MHz 7 mm 5 mm 1.4 mm Tape cut 1 pc(s)

