
Technical specifications
- Packaging type
Tape cut
- Type
8.000MHz XO32050UITA
- Enclosure
SMD
- Manufacturer
EuroQuartz
- Nominal frequency
8.000 MHz
- Min. operating voltage
3.135 V
- Max. operating voltage
3.465 V
- Slew rate
10 ns
- Fall time
10 ns
- Frequency stability
-50 ppm
+50 ppm
- Fan-out
15 pF
- Output signal
HCMOS
- Width
2.5 mm
- Height
0.95 mm
- Length
3.2 mm
- Output voltage (high)
2.97 V
- Output voltage (low)
0.33 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Dim
(L x W x H) 3.2 x 2.5 x 0.95 mm
- Symmetry
40/60 %
- Frequency
8,000 MHz
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1009288 EuroQuartz 8.000MHz XO32050UITA Crystal oscillator SMD HCMOS 8.000 MHz 3.2 mm 2.5 mm 0.95 mm Tape cut 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009288 EuroQuartz 8.000MHz XO32050UITA Crystal oscillator SMD HCMOS 8.000 MHz 3.2 mm 2.5 mm 0.95 mm Tape cut 1 pc(s)
