
Number
Highlights & Details
SMD Quartz MJ-series ceramic
Our service for you
Technical specifications
- Load Cap.: 12 pF
- Packaging type
Tape cut
- Type
QUARZ SMD 3X5
- Product type
Crystal oscillator
- Dim
(L x W x H) 5 x 3.2 x 1 mm
- Enclosure
SMD 4
- Manufacturer
EuroQuartz
- Nominal frequency
12.000 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1 mm
- Length
5 mm
- Capacitance
12 pF
- Series
MJ
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Tolerance
± 30 ppm
- Frequency
12 MHz
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 155336 EuroQuartz Crystal oscillator QUARZ SMD 3X5 SMD 4 12.000 MHz 12 pF 5 mm 3.2 mm 1 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 155336 EuroQuartz Crystal oscillator QUARZ SMD 3X5 SMD 4 12.000 MHz 12 pF 5 mm 3.2 mm 1 mm 1 pc(s) Tape cut

