
Technical specifications
- Output signal: HC MOS
- Packaging type
Tape cut
- Type
48.000MHZ XO53050UITA
- Enclosure
SMD
- Manufacturer
EuroQuartz
- Nominal frequency
48.000 MHz
- Min. operating voltage
2.97 V
- Max. operating voltage
3.63 V
- Slew rate
2 ns
- Fall time
2 ns
- Frequency stability
-50 ppm
+50 ppm
- Fan-out
15 pF
- Output signal
CMOS
LSTTL
- Width
3.2 mm
- Height
1 mm
- Length
5 mm
- Output voltage (high)
2.97 V
- Output voltage (low)
0.33 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Dim
(L x W x H) 5 x 3.2 x 1 mm
- Symmetry
40/60 %
- Type
48,000MHZ XO53050UITA
- Frequency
48.000000 MHz
- Temperature range
-40 - +85 °C
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 155966 EuroQuartz 48.000MHZ XO53050UITA Crystal oscillator SMD CMOS, LSTTL 48.000 MHz 5 mm 3.2 mm 1 mm Tape cut 1 pc(s)
User & Safety Instructions
User & Safety Instructions 155966 EuroQuartz 48.000MHZ XO53050UITA Crystal oscillator SMD CMOS, LSTTL 48.000 MHz 5 mm 3.2 mm 1 mm Tape cut 1 pc(s)

