
Highlights & Details
Air quality sensor
- Measurement of CO2 and VOC concentration
- Air quality indicator
- Virus threat display, traffic light display
Technical specifications
- CO2/ppm:
- Red: >3000 - Buzzer starts with 5 Hertz
- Rosa: 1800-3000 - Buzzer starts with 2 Hertz
- Orange: 1000-1800
- Yellow 600-1000
- Green: 0-600
- VOC/ppb:
- Red: >2200 - Buzzer starts with 5 Hertz
- Rosa: 1600-2200 - Buzzer starts with 2 Hertz
- Orange 1000-1600
- Yellow 500-1000
- Green: 0-500
- Product type
Air quality sensor
- detects
Carbon dioxide
- Power supply (LOV)
mains-powered
- Width
68 mm
- Height
68 mm
- Depth
17 mm
- Content
1 pc(s)
- Dim
(W x H x D) 68 x 68 x 17 mm
Documents & Downloads
Datasheet
Datasheet 2330820 Eurotronic Air quality sensor mains-powered detects Carbon dioxide
User & Safety Instructions
User & Safety Instructions 2330820 Eurotronic Air quality sensor mains-powered detects Carbon dioxide
Conformity certificate
Conformity certificate 2330820 Eurotronic Air quality sensor mains-powered detects Carbon dioxide
Warranty Terms
Warranty Terms 2330820 Eurotronic Air quality sensor mains-powered detects Carbon dioxide
Description
This text is machine translated.
Features
- High-quality and long-lasting swiss air quality sensors
- Measurement ranges 100 - 3000 ppb VOC/CO2 ppm äq
- Display of critical threshold values with colored LEDs
- Clear display of ventilation recommendations
- Operation with micro-USB cable
- Made in Germany.
Scope of delivery
- Air quality sensor
- Quick Start Guide (EN/EN)
- Micro USB cable
- Plexiglas stand
- Plug-in power adapter.





