
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
333-2SURC/S530-A2
Red
2 V
20 mA
2 V
20 mA
5 mm
Radial lead
890 mcd
624 nm
10°
Water clear
LED 5 mm
Circular
(Ø) 5 mm
5 mm
Yes
1 pc(s)
Clear
Datasheet 156242 Everlight Opto 333-2SURC/S530-A2 LED wired Red Circular 5 mm 890 mcd 10 ° 20 mA 2 V
User & Safety Instructions 156242 Everlight Opto 333-2SURC/S530-A2 LED wired Red Circular 5 mm 890 mcd 10 ° 20 mA 2 V