Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape cut
SMD LED
67-21USRC/S530-A5/S151 TR8
Red
2 V
20 mA
SMD
PLCC2
200 mcd
637 nm
120°
Clear
(L x W x H) 3.5 x 2.8 x 1.8 mm
3.5 mm
2.8 mm
1.8 mm
Yes
1 pc(s)
Datasheet 156320 Everlight Opto 67-21USRC/S530-A5/S151TR8 SMD LED PLCC2 Red 200 mcd 120 ° 20 mA 2 V Tape cut
User & Safety Instructions 156320 Everlight Opto 67-21USRC/S530-A5/S151TR8 SMD LED PLCC2 Red 200 mcd 120 ° 20 mA 2 V Tape cut