
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
G4
HV halogen
20 W
20 W
0 lm
0 lm
0 K
Clear
Recess mount option
60 mm
0 mm
0 mm
26 mm
72 mm
0 mm
0 mm
IP20
III
Chrome
Plastic
n.rel.
(Ø x H) 72 mm x 24.00 mm
Yes
No
0.00 mm
24.00 mm
0.00 mm
24 mm
72 mm
12 V
yes
Datasheet 3151891 EVN 425011 425011 Flush mount light HV halogen G4 20 W Chrome
User & Safety Instructions 3151891 EVN 425011 425011 Flush mount light HV halogen G4 20 W Chrome