
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Swivelling
25°
80 mm
50 mm
105 mm
IP20
III
Gold
Steel
n.rel.
(Ø x H) 105 mm x 26.00 mm
No
No
26.00 mm
26 mm
105 mm
12 V
yes
Datasheet 3151899 EVN 517421 517421 Recess-mount bracket HV halogen w/o 50 W Gold
User & Safety Instructions 3151899 EVN 517421 517421 Recess-mount bracket HV halogen w/o 50 W Gold