
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Ring
60 mm
55 mm
75 mm
75 mm
75 mm
IP20
III
White
Aluminium
n.rel.
(Ø x H) 75 mm x 22.00 mm
No
No
75.00 mm
22.00 mm
75.00 mm
22 mm
75 mm
12 V
yes
Datasheet 3152058 EVN 645001 645001 Recess-mount bracket HV halogen w/o 50 W White
User & Safety Instructions 3152058 EVN 645001 645001 Recess-mount bracket HV halogen w/o 50 W White