
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Ring
Direct light emission
60 mm
55 mm
75 mm
75 mm
IP20
III
Chrome
Aluminium
n.rel.
(L x W x H) 75.00 x 75.00 x 22.00 mm
Yes
No
75.00 mm
22.00 mm
75.00 mm
22 mm
12 V
yes
Datasheet 3151896 EVN 645014 645014 Recess-mount bracket HV halogen w/o 50 W Chrome
User & Safety Instructions 3151896 EVN 645014 645014 Recess-mount bracket HV halogen w/o 50 W Chrome