
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Ring
Swivelling
35°
71 mm
55 mm
0 mm
82 mm
82 mm
IP20
III
Chrome
Aluminium
n.rel.
(L x W x H) 82.00 x 82.00 x 21.00 mm
Yes
No
82.00 mm
21.00 mm
82.00 mm
21 mm
0 mm
12 V
yes
Datasheet 3151930 EVN 646014 646014 Recess-mount bracket HV halogen w/o 50 W Chrome
User & Safety Instructions 3151930 EVN 646014 646014 Recess-mount bracket HV halogen w/o 50 W Chrome