
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
0 lm
0 lm
Dimmable
68 mm
0 mm
0 mm
80 mm
84 mm
0 mm
0 mm
IP65
III
Chrome
Zamak
n.rel.
(Ø x H) 84 mm x 52.00 mm
Yes
No
0.00 mm
52.00 mm
0.00 mm
52 mm
84 mm
0 lm
12 V
yes
Datasheet 3151948 EVN 655011 655011 Recess-mount bracket HV halogen w/o 50 W Chrome
User & Safety Instructions 3151948 EVN 655011 655011 Recess-mount bracket HV halogen w/o 50 W Chrome