
Highlights & Details
RGBW-LED SUNKEN GROUND LIGHT, IP67
- Power= 8 W
- Total luminous flux= 330 lm
- Colour temperature= 3000 K
- RGBW
Technical specifications
- Product type
Recessed floor light
- Operating voltage
24 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
8 W
8 W
3000 K
- Colour
RGBW
330 lm
- Total luminous flux
330 lm
- Recess diameter
102 mm
- Recess depth
120 mm
- Protection screen
Textured
- Light features
Colour-changing
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Aluminium
- Dim
(L x W x H) 120 x 120 x 110 mm
n.rel.
- Radiation angle
40°
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
120 mm
- Height
110 mm
- Length
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483532 EVN 67946189902 679461.899-02 Recessed floor light w/o LED (monochrome) 8 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483532 EVN 67946189902 679461.899-02 Recessed floor light w/o LED (monochrome) 8 W Stainless steel
Description
This text is machine translated.











