
Highlights & Details
RGBW-LED SUNKEN GROUND LIGHT, IP67
- Power= 8 W
- Total luminous flux= 330 lm
- Colour temperature= 3000 K
- RGBW
Technical specifications
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
3000 K
- Colour
RGBW
330 lm
- Total luminous flux
330 lm
- Recess diameter
102 mm
- Recess depth
120 mm
- Protection screen
Textured
- Light features
Colour-changing
- Protection class
III
IP67
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 120 x 120 x 110 mm
n.rel.
- Radiation angle
40°
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
120 mm
- Height
110 mm
- Length
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483533 EVN 679461A89902 679461A89902 Recessed floor light LED (monochrome) 8 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483533 EVN 679461A89902 679461A89902 Recessed floor light LED (monochrome) 8 W Anthracite
Description
The lamp body is made of aluminum, while the cover plate is made of V2A stainless steel. The cable entry takes place via the cable gland located at the bottom, which is suitable for cables up to 10mm diameter. It is possible to mount the lamp without the plastic installation pot included in the delivery, in this case the hole cut-out is 96mm while the installation depth remains unchanged. The supplied RGBW LED module is controlled by an external RGBW controller, so several lights can be controlled synchronously by one controller. The module is equipped with RGBW chips, which means that the light color white does not have to be generated also the RGB colors and can also be switched separately or in conjunction with the RGB colors, for an extended color spectrum. In addition, the RGBW module does not have a classic socket, but a connection cable, with which it is connected to the controller. The specified lumens are achieved when operating in white mode. The lumen of the individual colors are: Red: 228lm, green: 330lm, blue: 78lm. In addition, a matt protective glass is included in the delivery. Both the operating device and the RGBW controller are available separately.
This text is machine translated.
This text is machine translated.












