
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Swivelling
20°
68 mm
50 mm
89 mm
IP20
III
Chrome
Steel
n.rel.
(Ø x H) 89 mm x 35.00 mm
No
35.00 mm
35 mm
89 mm
12 V
yes
Datasheet 3151909 EVN 751014 751014 Recess-mount bracket HV halogen w/o 50 W Chrome
User & Safety Instructions 3151909 EVN 751014 751014 Recess-mount bracket HV halogen w/o 50 W Chrome