
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Gold
Ring
Swivelling
Direct light emission
Recess mount option
Ceiling mount option
30°
68 mm
55 mm
83 mm
IP20
III
Gold
Steel
n.rel.
(Ø x H) 83 mm x 28.00 mm
Yes
No
28.00 mm
28 mm
83 mm
12 V
yes
Datasheet 3151918 EVN 752421 752421 Recess-mount bracket HV halogen w/o 50 W Gold
User & Safety Instructions 3151918 EVN 752421 752421 Recess-mount bracket HV halogen w/o 50 W Gold