
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Swivelling
355°
30°
68 mm
30 mm
87 mm
IP20
III
White
Brass
n.rel.
(Ø x H) 87 mm x 61.00 mm
Yes
No
61.00 mm
61 mm
87 mm
12 V
yes
Datasheet 3151951 EVN 753601 753601 Recess-mount bracket HV halogen w/o 50 W White
User & Safety Instructions 3151951 EVN 753601 753601 Recess-mount bracket HV halogen w/o 50 W White