
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recess-mount bracket
12 V
1
w/o
HV halogen
35 W
35 W
Ring
Swivelling
15°
68 mm
55 mm
81 mm
IP20
III
Chrome
Aluminium
n.rel.
(Ø x H) 81 mm x 28.00 mm
Yes
No
28.00 mm
28 mm
81 mm
12 V
yes
Datasheet 3151926 EVN 754011 754011 Recess-mount bracket HV halogen w/o 35 W Chrome
User & Safety Instructions 3151926 EVN 754011 754011 Recess-mount bracket HV halogen w/o 35 W Chrome