
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
G4
HV halogen
20 W
20 W
0 lm
0 lm
0 K
Direct light emission
60 mm
0 mm
0 mm
22 mm
68 mm
0 mm
0 mm
IP20
III
Stainless steel
Plastic
n.rel.
(Ø x H) 68 mm x 22.00 mm
No
No
0.00 mm
22.00 mm
0.00 mm
22 mm
68 mm
12 V
yes
Datasheet 3151901 EVN 80010 080010 Flush mount light HV halogen G4 20 W Stainless steel
User & Safety Instructions 3151901 EVN 80010 080010 Flush mount light HV halogen G4 20 W Stainless steel