
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
G4
HV halogen
20 W
20 W
0 lm
0 lm
0 K
Direct light emission
60 mm
0 mm
0 mm
22 mm
70 mm
0 mm
0 mm
IP20
III
Chrome
Plastic
n.rel.
(Ø x H) 70 mm x 22.00 mm
Yes
No
0.00 mm
22.00 mm
0.00 mm
22 mm
70 mm
12 V
yes
Datasheet 3152055 EVN 80011 080011 Flush mount light HV halogen G4 20 W Chrome
User & Safety Instructions 3152055 EVN 80011 080011 Flush mount light HV halogen G4 20 W Chrome