
Highlights & Details
LED ceiling mounted light, IP20
- Power= 10 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x L) 80 mm x 130 mm
- Operating voltage
220 V
240 V
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Length
130 mm
- Rating per bulb
10 W
10 W
- (Ø)
80 mm
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483542 EVN AL20100102 AL20100102 LED ceiling light LED (monochrome) 10 W White
User & Safety Instructions
User & Safety Instructions 2483542 EVN AL20100102 AL20100102 LED ceiling light LED (monochrome) 10 W White
Description
Ceiling mounted light for various applications in indoor areas. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. The lamp can also be mounted as a pendant lamp by means of the cable suspension available separately. Additional design options are provided by separately available accessories, which include two reflectors with the beam angles 15° and 24°, as well as three color rings in the colors black, silver and gold. The reflector supplied has a beam angle of 36°. The power supply unit is installed in the lamp body, so no additional space is required. The lamp can be dimmed via phase on and section. The color is similar to RAL9016.
This text is machine translated.
This text is machine translated.












