Simple aluminum profile including suitable, opal plastic cover. The aluminum profile serves as both a heat sink when assembling LED strips but can also be used as a cable duct, for example. For the profile, end caps and attachment clips can be ordered separately. Otherwise the profile cannot be combined with any additional accessories or with any other aluminum profiles. Owing to its filigree construction the profile is ideally suited in the furniture construction, e.g. in showcases, kitchen cupboards, work area lighting and much more. However, only LED strips with a maximum power of 10W per meter may be installed in the profile. Technical data: Profile: Anodized aluminum, cover: Polycarbonate, degree of transmission: Approx. 65%
This text is machine translated.