The aluminum profile serves as both a heat sink when assembling LED strips but can also be used as a cable duct, for example. Various lighting scenarios can be realized by using different, separately available covers. In addition, combination possibilities with other aluminum profiles and an extensive range of accessories make it possible to create a variety of design and applications, no matter whether as effect lighting, wellness lighting or decoration at home, in gastronomy, trade fair construction and much more. For outdoor use, only when the product is properly installed and use an LED strip with the appropriate protection class. Technical data: Material: Anodised aluminum, protection class IP20
This text is machine translated.