The LED add-on light can easily be used as main lighting for numerous rooms due to the high light yield. On both sides there is a cable entry at the back, as such a through-wiring is possible when using several lights without any problem. The maximum possible number of lights, which can be connected via a feed-through wiring, depends on the conductor cross-section used. When using a connection cable with 3 x 1.5 mm² a maximum of 16 lamps can be connected through. The light can be mounted directly on the ceiling. With the help of the separately available accessories (wall mounting, cable suspension, baldachin) the light can be optionally attached to the wall or mounted as pendant lamp. Light connectors are also optionally available. One of three possible color temperatures can be set via the switch. The possible color temperatures and the resulting lumens are: 3000K (3700lm), 4000K (4000lm) and 5700K (3850lm). Protocol: DT6, DALI2. The lamp can also be dimmed via Push-L. The housing color corresponds to RAL9006.
This text is machine translated.