The LED-mounted light is an up and down lamp and can be used as main lighting for numerous rooms without any problem owing to the high light output. The light distribution is 70% down light (120° angle of radiation) and 30% uplight (120° angle of radiation). On both sides there is a cable entry at the back, as such a through-wiring is possible when using several lights without any problem. The maximum possible number of lights, which can be connected via a feed-through wiring, depends on the conductor cross-section used. When using a connection cable with 3 x 1.5 mm² a maximum of 16 lamps can be connected through. The lamp can be mounted as a pendant lamp using the 2m long cable suspensions included in the delivery and the transparent 2.25m long connection cable. With the separately available wall mounting the lamp can be optionally also attached to the wall. Light connectors are also optionally available. One of three possible color temperatures can be set via the switch. The possible color temperatures and the resulting lumens are: As a downlight: 3000K (3430lm), 4000K (3675lm) and 5700K (3553lm) and as an uplight: 3000K (1470lm), 4000K (1575lm) and 5700K (1522lm).
This text is machine translated.