DALI dimmer receiver with integrated power supply unit for unicolor lights with automatic DALI address setting. An additional operating device is not required because the receiver functions as such at the same time. Optionally, the receiver can also be dimmed via Push-L (as 1-channel). Connections: 1x input for DALI bus or Push-L, 1x input for 200-240V/AC and 1x output for 260mA-700mA. The screw terminals are suitable for cables from 0,5mm² - 2,5mm² primary and from 0,5mm² - 1,5mm² secondary. Technical data: ta: -20°C - 50°C, tc: 85°C, power factor: 0.95. The output current to be used can be set by means of dip switches, whereby the following settings are possible with respective power: 260mA (5.2-15.6W), 350mA (7-21W), 400mA (8-24W), 450mA (9-24.8W), 500mA (10-25W), 550mA (11-24.8W), 600mA (12-25.2W), 700mA (14-25.2W). Protocol: dt6, DALI2.
This text is machine translated.