The DALI multicolor receiver can be used for unicolor, tunable white, RGB and RGBW lamps. Suitable for LED lights with 12, 24, 36 and 48V/DC operating voltage. The actual input voltage depends on the required voltage of the lamps to be supplied. Connections: 1x input for DALI bus or push-L, as well as 1x output for DALI bus for through-wiring, 1x input, as well as 1x output for 12-48V/DC for power supply for through-wiring and 4x output. In addition, the receiver can also be dimmed optionally via Push-L (as 1-channel). The screw terminals are suitable for cables from 0,5mm² - 2,5mm². Technical data: ta: -20°C - 50°C, tc: 75°C, max. output power per channel: 8a at 12-36V/DC, 2A at 48V/DC (96W at 12V/DC, 192W at 24V/DC, 288W at 36V/DC and 96W at 48V/DC). Complies with standard protocol IEC 60929. Protocol: dt6, DALI2.
This text is machine translated.