The DALI multicolor receiver can be used for unicolor, tunable white, RGB and RGBW lamps. Due to the given degree of protection, the controller can also be used outdoors. Suitable for LED lights with 12, 24 and 36V/DC operating voltage. The actual input voltage depends on the required voltage of the lamps to be supplied. Connections: 1x input for DALI bus (optionally Push-L), 1x output for DALI bus for through-wiring, 1x input, as well as 1x output for 12-36V/DC for power supply for through-wiring and 4x output. In addition, the receiver can also be dimmed optionally via Push-L (as 1-channel). The cables have a length of 40cm on the primary and secondary sides. Technical data: ta: -20°C - 50°C, tc: 75°C, max. output power per channel: 5A (60W at 12V/DC, 120W at 24V/DC and 180W at 36V/DC). Protocol: dt6, DALI2.
This text is machine translated.