
Highlights & Details
LED mounted light, IP54
- Power= 14 W
- Total luminous flux= 980 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(L x W x H) 238 x 238 x 64 mm
- Operating voltage
100 V
240 V
- Product type
LED ceiling light
- Width
238 mm
- Bulb type
LED (monochrome)
- Height
64 mm
- Length
238 mm
- Rating per bulb
14 W
14 W
- Light features
Suitable for wall mounting
- Protection class
I
IP54
IK08
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
980 lm
1165 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483661 EVN DAQ54141502 DAQ54141502 LED ceiling light LED (monochrome) 14 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483661 EVN DAQ54141502 DAQ54141502 LED ceiling light LED (monochrome) 14 W Anthracite
Description
This text is machine translated.












