
Highlights & Details
Mounting lamp cardanic swiveling, IP20
- Power= 8 W
- Total luminous flux= 680 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(L x W x H) 135 x 135 x 60 mm
- Operating voltage
240 V
- Product type
Ceiling light
- Width
135 mm
- Bulb type
LED (monochrome)
- Height
60 mm
Built-in LED
- Length
135 mm
- Rating per bulb
8 W
8 W
- Light features
Ceiling mount option
- Protection class
I
IP20
IK06
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
680 lm
680 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483667 EVN DE20080102 DE20080102 Ceiling light LED (monochrome) Built-in LED 8 W White
User & Safety Instructions
User & Safety Instructions 2483667 EVN DE20080102 DE20080102 Ceiling light LED (monochrome) Built-in LED 8 W White
Description
Ceiling mounted light for various applications in indoor areas. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the operating device is installed in the lamp, there are no additional costs for this either. The cardan-mounted lamp head can be swiveled in any direction.
This text is machine translated.
This text is machine translated.












