
Technical specifications
- Product type
LED strip set
- Connectors (LED strips)
open cable ends
- LED strip features
Self-adhesive
Can be shortened
- Colour
Daylight white
- Use
Inside
- Light intensity I(V)
14 cd
- Operating voltage
12 V
- Connection
Open end cable
- Dim
(L x W) 74 mm x 20 mm
- Width
20 mm
- Length
74 mm
- Unit length
74 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
n.rel.
- No. of bulbs
10
- Material
Aluminium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483885 EVN EVN Lichttechnik LCS30110 LED strip set open cable ends 12 V 74 mm Daylight white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2483885 EVN EVN Lichttechnik LCS30110 LED strip set open cable ends 12 V 74 mm Daylight white 1 pc(s)
Description
LED module in 10er set as a chain with a total length of 1.74m. The LED modules can be used as well as the LED strips, whereby the separation can take place after each module. Aluminum cooling surfaces are mounted on the back of each module, which means that the use of aluminum profiles is no longer absolutely necessary during assembly. In addition to mounting using 3M adhesive tape, the individual modules can also be screwed on. Due to the design, the modules are perfectly suitable as Sidel light illumination, e.g. for advertising signs. As the modules are UV and chlorine resistant, there are of course many other possible applications. The optical lens installed in these modules provides an elypical beam angle (10° x 65°). The cable length between 2 modules is 100mm and can be shortened to this length at any point. Technical data: TA: -25 to 60°C. The technical specifications refer to 1 module each. A maximum of 1.5 chains (15 modules) may be connected to each other.
This text is machine translated.
This text is machine translated.










