
EVN EVN Lichttechnik SB5424150509902 LED strip EEC: F (A - G) open cable ends 24 V 5 m RGBW 1 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
RGBW
Operating voltage
24 V
Datasheet (PDF)
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
- Colour
RGBW
- Operating voltage
24 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 10 mm x 3 mm
- Width
10 mm
- Height
3 mm
- Length
5 m
IP54
F (A - G)
- Protection class
III
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484211 EVN EVN Lichttechnik SB5424150509902 LED strip EEC: F (A - G) open cable ends 24 V 5 m RGBW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484211 EVN EVN Lichttechnik SB5424150509902 LED strip EEC: F (A - G) open cable ends 24 V 5 m RGBW 1 pc(s)
Description
Short-cut and flexible RGBW LED strip with high-performance LED chips. The installed LED chips are RGBW chips, i.e. for each color and for white, the chips have one burner each. In addition, the superbright LED chips installed on this strip achieve a significantly higher light yield at the same power consumption as conventional LED chips, or comparable light yield at lower power consumption. This makes the strips perfectly suitable for implementing demanding lighting scenarios. No matter whether ambience lighting, main lighting, or a combination of both, e.g. in living room, bedroom corridor, or much more. There are almost no limits to imagination. Due to the RGBW LED chips, there are a total of 300 focal points per light color per 5m strip. In comparison to RGBW strips with conventional, alternately applied LED chips, this results in a much more homogeneous light image. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. The controls required for the Strip are available separately. The white color temperature is 3000K. The maximum light yield is 448lm in RGB mode and 388lm in white mode.
This text is machine translated.
This text is machine translated.













