1-channel LED wireless dimmer incl. Hand-held transmitter for uncolored LED-lights. The attached light can be dimmed with the help of set, as well as switched on and off. Suitable for lights with an operating voltage of 12 or 24V/DC. The actual input voltage to be used depends on the voltage required for the lights to be dimmed. Maximum output power: 96W at 12V/DC and 192W at 24V/DC. The hand-held transmitter operates using 1x 27A 12V battery (not included). Technical data: Ta: -10°C - 50°C, tc: 45°C. The range of the hand-held transmitter is approx. 20m.
This text is machine translated.