
EVN IC2048420509902 LED strip EEC: E (A - G) open cable ends 48 V 5 m RGBW 1 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
RGBW
Operating voltage
48 V
Datasheet (PDF)
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
- Colour
RGBW
- Colour temperature type
3000 K
- Colour rendering index
89 Ra
- Luminous flux (Φ) per unit
1136 lm
- Operating voltage
48 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 12 mm x 2.5 mm
- LED number per unit
420
- Width
12 mm
- Height
2.5 mm
- Length
5 m
IP20
- Min. temperature
-20 °C
- Max. temperature
45 °C
E (A - G)
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483694 EVN IC2048420509902 LED strip EEC: E (A - G) open cable ends 48 V 5 m RGBW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2483694 EVN IC2048420509902 LED strip EEC: E (A - G) open cable ends 48 V 5 m RGBW 1 pc(s)
Description
Short-cut and flexible RGBW LED strip with high-performance LED chips. Since the strip is operated with 48V/DC, lengths of up to max. 10m can be operated with single-sided infeed. This makes it possible to implement a wide range of applications, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc. even more energy-saving. Due to the RGBW LED chips, a total of 420 burn points per light color are available per 5m strip. In comparison to RGBW strips with conventional, alternately applied LED chips, this results in a much more homogeneous light image. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. The controls required for the Strip are available separately. The white color temperature is 3000K. The maximum light yield is 389lm in RGB mode and 747lm in white mode. ta: -20°C - 45°C.
This text is machine translated.
This text is machine translated.













