
EVN IC204884280125 LED strip EEC: F (A - G) open cable ends 48 V 5 m Warm white to daylight white 1 pc(s)

Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
Selectable modes
- Colour
Warm white to daylight white
- Min. colour temperature
2500 K
- Use
Inside
- Colour temperature (max.)
6500 K
- Colour rendering index
100 Ra
- Luminous flux (Φ) per unit
1450 lm
- Operating voltage
48 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 10 mm x 2.5 mm
- Width
10 mm
- Height
2.5 mm
- Length
5 m
IP20
- Min. temperature
-20 °C
- Max. temperature
45 °C
F (A - G)
- Protection class
III
w/o
Documents & Downloads
Datasheet
Datasheet 2483701 EVN IC204884280125 LED strip EEC: F (A - G) open cable ends 48 V 5 m Warm white to daylight white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2483701 EVN IC204884280125 LED strip EEC: F (A - G) open cable ends 48 V 5 m Warm white to daylight white 1 pc(s)
Description
This text is machine translated.













