
EVN IC6748802802 LED strip EEC: E (A - G) open cable ends 48 V 5 m Warm white Piece 1 pc(s)
EAN:
Part number:
Item no:

1/3
Packaging type
Piece
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Warm white
Datasheet (PDF)
Technical specifications
- Packaging type
Piece
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
- Factory colour
Warm white
- Colour
Warm white
- Use
Inside
- Colour rendering index
100 Ra
- Operating voltage
48 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 14 mm x 7 mm
- Width
14 mm
- Height
7 mm
- Length
5 m
IP67
- Min. temperature
-20 °C
- Max. temperature
45 °C
E (A - G)
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483731 EVN IC6748802802 LED strip EEC: E (A - G) open cable ends 48 V 5 m Warm white Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2483731 EVN IC6748802802 LED strip EEC: E (A - G) open cable ends 48 V 5 m Warm white Piece 1 pc(s)
Description
Short-cut and flexible LED strip with high-performance LED chips and current-constant. The IC's (current-constant) installed on this strip reduce the energy consumption compared to the other super-bright LED strips. Since the strip is operated with 48V/DC, lengths of up to max. 10m can be operated with single-sided infeed. This makes it possible to implement a wide range of applications, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc. even more energy-saving. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably on or in aluminum profiles. The strip is also UV resistant. ta: -20°C - 45°C.
This text is machine translated.
This text is machine translated.













