
Highlights & Details
24V/DC LED power supply, dimmable
- Constant voltage
- 24 V DC
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 223 x 70 x 41 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
MM-Kennzeichnung
- Protection class
I
- LED driver features
dimmable
IP67
- Connection
Open end cable
- Max. power
150 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
1.12 kg
- Power (min.)
0.1 W
- Power range
0.1 up to 150 W
- Width
70 mm
- Height
41 mm
- Length
223 mm
- Max. temperature
80 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483753 EVN K24150110 LED transformer Constant voltage 150 W 24 V DC dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2483753 EVN K24150110 LED transformer Constant voltage 150 W 24 V DC dimmable 1 pc(s)
Description
The short-circuit proof safety transformer can be used outdoors due to its higher degree of protection, but can also be used in furniture construction, for example, as THE MM marking is given. The connecting cables have a length of 29cm on the primary side and 29cm on the secondary side, and the connecting cable for the 1-10V interface also has a length of 29cm. Technical data: Supply voltage: 100-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












