Decorative ball lamp for outdoor areas made of plastic with white surface. Thanks to the E-27 socket, both LED bulbs up to max. 10W and energy saving bulbs up to max. 25W can be used. Depending on the illuminant used, the most different effects can be achieved. Especially suitable, thanks to the white color scheme, RGB lamps are used for this purpose. Since the ball lamp is available in five other sizes, even small groups of lights can be placed together as an absolute eye-catcher. Thanks to the ground spike included in the delivery, the ball always has a secure stand. To make it easier to move the lamp, e.g. when mowing a lawn, it is recommended to insert the separately available impact sleeve (ESH360) into the ground. The 1.8m long connection cable is equipped with a contour plug. Thanks to the UV and temperature resistance (-65°C - 85°C), the lamp can remain outdoors all year round.
This text is machine translated.