Decorative ball lamp for the outdoor use made of plastic with a white surface. Thanks to the E-27 socket LED bulbs of up to max. 10W can be used as well as energy-saving bulbs of up to max. 60W. Depending on the bulb used many different effects can be achieved. The white color scheme makes these RGB bulbs particularly suitable. As the ball lamp is available in five other sizes, small groups of the lights can also be placed together as an absolute eye-catcher. Thanks to the included ground spike the ball always has a secure stand To facilitate the repositioning of the lamp, e.g. when mowing in a lawn, we recommend first installing the impact sleeve (ESH360), which is available separately in the ground. The 1.8 m long connection cable is provided with a contour plug. Thanks to its UV and temperature resistance (-60°C - 80°C) this lamp can remain outdoors all year round.
This text is machine translated.