
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Garden light
230 V
1
E-27
60 W
60 W
White
Incl. ground spike
White
Plastic
IP55
II
1.8 m
(Ø) 800 mm
n.rel.
Sphere
800 mm
No
230 V
2
not relevant
Datasheet 3152043 EVN KA8001 KA8001 Garden light E-27 60 W White
User & Safety Instructions 3152043 EVN KA8001 KA8001 Garden light E-27 60 W White